Un 10-25% de rebaja

Samsung Electro-MechanicsCL10A106MO8NQNCCapacitor cerámico multicapa

Cap Ceramic 10uF 16V X5R 20% Pad SMD 0603 85°C T/R

Do you need a capacitor with a large capacitance but in a small package? Then you must be looking for this CL10A106MO8NQNC multilayer ceramic capacitor from Samsung Electro-Mechanics! It can withstand a voltage of 16 VDC. This MLCC capacitor has a maximum operating temperature of 85 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. Its capacitance value is 10uF. This product is 1.6 mm long, 0.8 mm tall and 0.8 mm deep. It has a tolerance of 20%.

Import TariffMay apply to this part

Total en Stock: 3,068,473 piezas

Regional Inventory: 116,473

    Total$39.22Price for 1063

    116,473 en existencias: Se puede enviar mañana

    • Service Fee  $7.00

      Se puede enviar mañana

      Ships from:
      Estados Unidos de América
      Date Code:
      2106+
      Manufacturer Lead Time:
      20 semanas
      Minimum Of :
      1063
      Maximum Of:
      116473
      Country Of origin:
      China
         
      • Price: $0.0369
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Se puede enviar mañana

      Ships from:
      Estados Unidos de América
      Date Code:
      2106+
      Manufacturer Lead Time:
      20 semanas
      Country Of origin:
      China
      • In Stock: 116,473 piezas
      • Price: $0.0369
    • (4000)

      Se puede enviar en 2 días

      Ships from:
      Países Bajos
      Date Code:
      2538+
      Manufacturer Lead Time:
      20 semanas
      Country Of origin:
      Filipinas
      • In Stock: 2,952,000 piezas
      • Price: $0.0403

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.