NKK SwitchesCKL12BFW01-002Seguro del interruptor
Switch Key Lock ON None ON SPDT 90° Flat Key 3A 250VAC Solder Lug 30000Cycles Panel Mount
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.50.90.65 | |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | No |
| PPAP | No |
| High Security | |
| SPDT | |
| ON None ON | |
| Flat Key | |
| 3@250VAC | |
| 250 | |
| 1000VAC | |
| 1000 | |
| 20 | |
| 10000 | |
| 30000 | |
| 90 | |
| Panel Mount | |
| Solder Lug | |
| 2 | |
| 5.5 | |
| Round | |
| Interior Construction/Terminals | |
| N/A/Epoxy | |
| 1 | |
| Liquid Crystal Polymer | |
| Zinc Alloy | |
| Straight | |
| -25 | |
| 70 | |
| 17 | |
| 12.1 | |
| 22 | |
| 22 | |
| 40 |
Non-authorized users will not be able to use your system without the key with this high security CKL12BFW01-002 Keylock switch from NKK Switches. This device has a maximum current rating of 3 A @ 250VAC. It has a SPDT configuration. This switch key has a minimum operating temperature of -25 °C and a maximum of 70 °C. The CKL12BFW01-002 switch key has a solder lug termination style. This product is 22 mm long, 40 mm tall and 22 mm deep. The maximum AC voltage rating is 250 VAC.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

