TDKCKCA43X7R1H223M100AAMatriz del capacitor
Cap Ceramic Array 0.022uF 50V X7R 20% 1206 Pad SMD 4 Capacitor 125°C T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Array | |
| 0.022uF | |
| 20% | |
| 50VDC | |
| X7R | |
| Ceramic | |
| 4 | |
| Flat | |
| Pad | |
| 8 | |
| 0.8 | |
| 3.2 X 1.6 X 1 | |
| 1206 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 3.2 | |
| 1.6 | |
| 1 | |
| Surface Mount |
Using one of TDK's CKCA43X7R1H223M100AA capacitor banks, you can be sure that your capacitor-based circuit is optimized for space. It can withstand a voltage of 50 VDC. It has 8 terminals. This high voltage capacitor bank has a maximum operating temperature of 125 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This product's terminal pitch is 0.8 mm. Its capacitance value is 0.022uF. It has a tolerance of 20%. This product is 3.2 mm long, 1 mm tall and 1.6 mm deep.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

