SL Power / Advanced EnergyCINT1175A1206K01Suministro de energía de AC a CC
AC/DC Power Supply Single-OUT 12V 10A 175W 15-Pin
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | Unknown |
| PPAP | Unknown |
| Regulated | |
| Open Frame | |
| AC/DC | |
| 1 | |
| Fixed | |
| 12 | |
| 10 | |
| 175 | |
| 90 | |
| 264 | |
| 127 | |
| 370 | |
| 4000VAC | |
| 2 | |
| 47 to 63 | |
| ±5 | |
| 90(Typ) | |
| Pin Terminal Block | |
| Pin Terminal Block | |
| No | |
| 1.2% | |
| No | |
| -10 | |
| 70 | |
| Mounting | Screw |
| Package Height | 35.52(Max) |
| Package Width | 50.8 |
| Package Length | 101.6 |
| PCB changed | 15 |
| 15 |
This CINT1175A1206K01 AC to DC power supply from SL Power Electronics safely converts alternating currents into direct currents that your electronic devices can make use of. It has a voltage of 12 V and maximum output power of 175 W. This part's single output can handle a current up to 10 A. This part has a temperature range of -10 °C to 70 °C.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

