Un 50-75% de rebaja
Samsung Electro-MechanicsCIH10TR10JNCMontaje superficial de inductores
Inductor RF Chip Multi-Layer 0.1uH 5% 100MHz 12Q-Factor Ceramic 0.35A 1Ohm DCR 0603 T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| RF Chip | |
| Multi-Layer | |
| Ceramic | |
| 0.1u | |
| 5% | |
| 100M | |
| 0.35 | |
| 1 | |
| 12(Typ) | |
| 100M | |
| 600M | |
| 2 | |
| 0603 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 1.75 | |
| Surface Mount | |
| 0.95 | |
| 0.95 |
This high frequency chip CIH10TR10JNC surface mount inductor from Samsung Electro-Mechanics is ideal for applications where space is a major influence of circuit design. This SMD inductor has a minimum operating temperature of -55 °C and a maximum of 125 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This device is made with multi-layer technology. It has an inductance of 100n H. It has a tolerance of 5%. This SMD inductor has a maximum DC current of 350m A with a maximum resistance of 1 Ohm. Its test frequency is 100M Hz, while its minimum self-resonant frequency is 600M Hz. This product is 1.75 mm long, 0.95 mm tall and 0.95 mm deep.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

