Un 10-25% de rebaja
Samsung Electro-MechanicsCIH10T8N2JNCMontaje superficial de inductores
CIH10T8N2JNC Inductor Surface Mount High Frequency Chip Multi-Layer 0.0082uH 100MHz 10Q-Factor 0.7A 0.24Ohm - Arrow.com
| Compliant | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| RF Chip | |
| Multi-Layer | |
| Ceramic | |
| 0.0082u | |
| 5% | |
| 100M | |
| 0.7 | |
| 0.24 | |
| 10(Typ) | |
| 100M | |
| 3500M | |
| 2 | |
| 0603 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 1.75 | |
| Surface Mount | |
| 0.95 | |
| 0.95 |
Make any circuit look clean and compact using this high frequency chip CIH10T8N2JNC surface mount inductor from Samsung Electro-Mechanics. This SMD inductor has an operating temperature range of -55 °C to 125 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. It has a tolerance of 5%. This device utilizes multi-layer technology. This product is 1.75 mm long, 0.95 mm tall and 0.95 mm deep. This SMD inductor has a maximum DC current of 700m A with a maximum resistance of 240m Ohm. Its test frequency is 100M Hz, while its minimum self-resonant frequency is 3.5G Hz. It has an inductance of 8.2n H.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

