Un 10-25% de rebaja
Samsung Electro-MechanicsCIH05T8N2JNCMontaje superficial de inductores
Inductor RF Chip Multi-Layer 0.0082uH 5% 100MHz 8Q-Factor Ceramic 0.3A 0.37Ohm DCR 0402 T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| RF Chip | |
| Multi-Layer | |
| Ceramic | |
| 0.0082u | |
| 5% | |
| 100M | |
| 0.3 | |
| 0.37 | |
| 8 | |
| 100M | |
| 3600M | |
| 2 | |
| 0402 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 1.05 | |
| Surface Mount | |
| 0.55 | |
| 0.55 |
An ideal space-saving electronic component is this high frequency chip CIH05T8N2JNC surface mount inductor from Samsung Electro-Mechanics. This SMD inductor has a minimum operating temperature of -55 °C and a maximum of 125 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This product is 1.05 mm long, 0.55 mm tall and 0.55 mm deep. Its test frequency is 100M Hz, while its minimum self-resonant frequency is 3.6G Hz. This SMD inductor has a maximum DC current of 300m A with a maximum resistance of 370m Ohm. This device is made with multi-layer technology. It has an inductance of 8.2n H. It has a tolerance of 5%.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

