Un 50-75% de rebaja
Samsung Electro-MechanicsCIH05T3N3SNCMontaje superficial de inductores
Inductor RF Chip Multi-Layer 0.0033uH 0.3nH 100MHz 8Q-Factor Ceramic 0.3A 0.19Ohm DCR 0402 T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| RF Chip | |
| Multi-Layer | |
| Ceramic | |
| 0.0033u | |
| 0.3nH | |
| 100M | |
| 0.3 | |
| 0.19 | |
| 8 | |
| 100M | |
| 6000M | |
| 2 | |
| 0402 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 1.05 | |
| Surface Mount | |
| 0.55 | |
| 0.55 |
This high frequency chip CIH05T3N3SNC surface mount inductor from Samsung Electro-Mechanics is ideal for saving valuable space on a PCB. This SMD inductor has a minimum operating temperature of -55 °C and a maximum of 125 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This SMD inductor has a maximum DC current of 300m A with a maximum resistance of 190m Ohm. Its test frequency is 100M Hz, while its minimum self-resonant frequency is 6G Hz. This product is 1.05 mm long, 0.55 mm tall and 0.55 mm deep. It has an inductance of 3.3n H. This device is made with multi-layer technology.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.
