Un 10-25% de rebaja
Samsung Electro-MechanicsCIH05T18NJNCMontaje superficial de inductores
Inductor RF Chip Multi-Layer 0.018uH 5% 100MHz 8Q-Factor Ceramic 0.25A 0.65Ohm DCR 0402 T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| RF Chip | |
| Multi-Layer | |
| Ceramic | |
| 0.018u | |
| 5% | |
| 100M | |
| 0.25 | |
| 0.65 | |
| 8 | |
| 100M | |
| 2100M | |
| 2 | |
| 0402 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 1.05 | |
| Surface Mount | |
| 0.55 | |
| 0.55 |
Does your electronic circuit design require filtering, power supplies, and other similar functions? Then this high frequency chip CIH05T18NJNC surface mount inductor from Samsung Electro-Mechanics is perfect for you! This SMD inductor has an operating temperature range of -55 °C to 125 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. It has an inductance of 18n H. It has a tolerance of 5%. This product is 1.05 mm long, 0.55 mm tall and 0.55 mm deep. This SMD inductor has a maximum DC current of 250m A with a maximum resistance of 650m Ohm. Its test frequency is 100M Hz, while its minimum self-resonant frequency is 2.1G Hz. This device utilizes multi-layer technology.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

