Un 25-50% de rebaja
Samsung Electro-MechanicsCIG22H1R5MNEMontaje superficial de inductores
CIG22H1R5MNE Inductor Surface Mount Power Chip Shielded Multi-Layer 1.5uH 1MHz Ferrite 1.5A 0.104Ohm - Arrow.com
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power Chip | |
| Multi-Layer | |
| Shielded | |
| Ferrite | |
| 1.5u | |
| 20% | |
| 1M | |
| 1.5 | |
| 2.4(Typ) | |
| 0.104(Typ) | |
| 2 | |
| 1008 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 2.7 | |
| Surface Mount | |
| 2.2 | |
| 1.2 |
Does your electronic circuit design require filtering, power supplies, and other similar functions? Then this power chip CIG22H1R5MNE surface mount inductor from Samsung Electro-Mechanics is perfect for you! This SMD inductor has an operating temperature range of -40 °C to 125 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. Its test frequency is 1M Hz. It has a tolerance of 20%. This SMD inductor has a maximum DC current of 1.5 A with a maximum resistance of 104m(Typ) Ohm. This device utilizes multi-layer technology. This product is 2.7 mm long, 1.2 mm tall and 2.2 mm deep. It has an inductance of 1.5u H.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

