Un 10-25% de rebaja
BournsCI160808-22NJMontaje superficial de inductores
Inductor RF Multi-Layer 0.022uH 5% 100MHz 12Q-Factor Ceramic 0.3A 0.55Ohm DCR 0603 T/R
| Compliant | |
| EAR99 | |
| NRND | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| RF | |
| Multi-Layer | |
| Ceramic | |
| 0.022u | |
| 5% | |
| 100M | |
| 0.3 | |
| 0.55 | |
| 12 | |
| 100M | |
| 1600M | |
| 2 | |
| 0603 | |
| -55 | |
| 105 | |
| Tape and Reel | |
| 1.75 | |
| Surface Mount | |
| 0.95 | |
| 0.95 |
This chip CI160808-22NJ surface mount inductor from Bourns is placed on the surface of a PCB during surface mount manufacturing processing. This SMD inductor has a minimum operating temperature of -55 °C and a maximum of 125 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This device is made with multi-layer technology. Its test frequency is 100M Hz, while its minimum self-resonant frequency is 1.1G Hz. It has a tolerance of 5%. This product is 1.75 mm long, 0.95 mm tall and 0.95 mm deep. This SMD inductor has a maximum DC current of 300m A with a maximum resistance of 550m Ohm. It has an inductance of 22n H.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

