IRCCHP21001R00FLFEnsamble fijo de resistor en una sola superficie
Res Metal Glaze 0310(3610) 1 Ohm 1% 1.33W ±100ppm/°C Melf Pad SMD T/R Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| Automotive | Yes |
| PPAP | Unknown |
| 1 | |
| 1% | |
| 500 | |
| No | |
| 1.33 | |
| Metal Glaze | |
| 150 | |
| ±100 | |
| 25 to 150 | |
| No | |
| No | |
| No | |
| 0310(3610) | |
| Pad | |
| 2 | |
| Tape and Reel | |
| Melf | |
| Cylindrical | |
| 0310(3610) | |
| 2.67 | |
| 9.32 | |
| Surface Mount |
This is a CHP21001R00FLF fixed single surface-mount resistor from IRC (TT electronics). This product has a resistance value of 1 Ohm. This durable part has a power rating of 2 W. Its temperature coefficient is ±100 ppm/°C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This device is made with metal glaze technology. It has a tolerance of 1%. This product is 9.32 mm long.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

