IRCCHP1-100-6801-G-7-LFEnsamble fijo de resistor en una sola superficie
Res Metal Glaze 2512 6.8K Ohm 2% 1W ±100ppm/°C Melf Pad SMD T/R Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8533.21.00.40 | |
| Automotive | Yes |
| PPAP | Unknown |
| 6.8K | |
| 2% | |
| 350 | |
| No | |
| 1 | |
| Metal Glaze | |
| 150 | |
| ±100 | |
| 70 to 150 | |
| No | |
| No | |
| No | |
| 2512 | |
| Pad | |
| 2 | |
| Tape and Reel | |
| Melf | |
| Cylindrical | |
| 2512 | |
| 2.01 | |
| 6.38 | |
| Surface Mount |
The CHP1-100-6801-G-7-LF fixed single surface-mount resistor from IRC (TT electronics) makes it easy to add resistors to your circuit board. This dependable part has a power rating of 1 W. This product has a resistance value of 6.8K Ohm. Its temperature coefficient is ±100 ppm/°C. This product is 6.38 mm long. This device is made with metal glaze technology. It has a tolerance of 2%.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

