| RoHS (Unión Europea) | Compliant |
| ECCN (Estados Unidos) | 5A992.c |
| Estatus de pieza | Active |
| Código HTS | EA |
| Automotive | Unknown |
| PPAP | Unknown |
| Processor Family | IPQ-5000 |
| Processor Number | ARM Cortex A53 |
| Processor Cores | Dual Core |
| Processor Speed (Hz) | 1G |
| JTAG Support | Yes |
| Data Cache Size (B) | 256K |
| Number of System Memory | 1 |
| RAM Type | DDR3L |
| System Memory Maximum Size (B) | 256M |
| UART | 3 |
| USART | 0 |
| SPI | 3 |
| I2C | 3 |
| CAN | 0 |
| USB | 0 |
| VGA | 0 |
| SATA | 0 |
| PATA | 0 |
| GPIO | 25 |
| Audio Interfaces | 0 |
| Video In | No |
| RS485 | 0 |
| RS232 | 0 |
| RS422 | 0 |
| PCI | 0 |
| AGP | 0 |
| Ethernet | 2 |
| Ethernet Speed | 1000Mbps/1250Mbps/3125Mbps |
| Medical Application | No |
| Minimum Operating Supply Voltage (V) | 3 |
| Typical Operating Supply Voltage (V) | 3.3 |
| Maximum Operating Supply Voltage (V) | 3.6 |
| Maximum Power Consumption (W) | 7 |
| Minimum Operating Temperature (°C) | 0 |
| Maximum Operating Temperature (°C) | 65 |
| Supplier Temperature Grade | Commercial |