Illinois CapacitorCGS703U050X5LCapacitor de aluminio
Cap Aluminum Lytic 70000uF 50V -10% to 75% (76.2 X 142.88mm) Clamp Mount Screw 0.016 Ohm 15.7A 2000h 85°C
| Compliant | |
| EAR99 | |
| NRND | |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 70000uF | |
| -10% to 75% | |
| 50VDC | |
| 0.016 | |
| Standard | |
| 15.7 | |
| 6000@5Min | |
| 2000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Clamp Mount | |
| Screw | |
| 2 | |
| 76.2 X 142.88 | |
| -40 | |
| 85 | |
| 76.2(Max) | |
| 142.88(Max) |
Manufactured from Cornell Dubilier, this electrolytic CGS703U050X5L aluminum capacitor is made from aluminum foil anode and is ideal for filtering out low frequencies. It can withstand a voltage of 50 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 85 °C. Its capacitance value is 70000uF. The CGS703U050X5L aluminum electrolytic capacitor has a screw terminal termination style. Its leakage current is 6000@5Min μA. This product is 142.875(Max) mm tall with a diameter of 76.2(Max) mm.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

