Un 10-25% de rebaja

Illinois CapacitorCGS551T250R4CCapacitor de aluminio

Cap Aluminum Lytic 550uF 250V -10% to 50% (34.93 X 104.78mm) Clamp Mount Screw 0.098 Ohm 3.6A 2000h 85°C

Cornell Dubilier has you covered with their pure aluminum electrolytic CGS551T250R4C electrolytic capacitor, designed to filter out lower frequencies. It can withstand a voltage of 250 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 85 °C. Its capacitance value is 550uF. This product is 104.775(Max) mm tall with a diameter of 34.925(Max) mm. Its leakage current is 6000@5Min μA. The CGS551T250R4C aluminum electrolytic capacitor has a screw terminal termination style.

1 pieza: Se puede enviar mañana

    Total$6.89Price for 1

    • Se puede enviar mañana

      Ships from:
      Estados Unidos de América
      Date Code:
      1504+
      Manufacturer Lead Time:
      17 semanas
      Country Of origin:
      Estados Unidos de América
      • In Stock: 1 pieza
      • Price: $6.889

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.