Illinois CapacitorCGS512U040R3CCapacitor de aluminio

Cap Aluminum Lytic 5100uF 40V -10% to 75% (34.8 X 79.38mm) Clamp Mount Screw 0.026 Ohm 6.1A 2000h 85°C

Manufactured from Cornell Dubilier, this electrolytic CGS512U040R3C aluminum capacitor is made from aluminum foil anode and is ideal for filtering out low frequencies. It can withstand a voltage of 40 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 85 °C. Its capacitance value is 5100uF. The CGS512U040R3C aluminum electrolytic capacitor has a screw terminal termination style. Its leakage current is 6000@5Min μA. This product is 79.375(Max) mm tall with a diameter of 34.798(Max) mm.

4 piezas: Se puede enviar en 4 días

    Total$67.62Price for 2

    • Se puede enviar en 4 días

      Ships from:
      Estados Unidos de América
      Date Code:
      +
      Manufacturer Lead Time:
      0 semanas
      Country Of origin:
      Estados Unidos de América
      • In Stock: 4 piezas
      • Price: $33.81

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.