Illinois CapacitorCGS401T450R5LCapacitor de aluminio
Cap Aluminum Lytic 400uF 450V -10% to 50% (34.93 X 142.88mm) Clamp Mount Screw 0.198 Ohm 2.9A 2000h 85°C
| Compliant | |
| EAR99 | |
| NRND | |
| 8532.22.00.40 | |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 400uF | |
| -10% to 50% | |
| 450VDC | |
| 0.198 | |
| Standard | |
| 2.9 | |
| 6000@5Min | |
| 2000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Clamp Mount | |
| Screw | |
| 2 | |
| 34.93 X 142.88 | |
| -40 | |
| 85 | |
| 34.93(Max) | |
| 142.88(Max) |
Are you looking for a capacitor that is low cost, high capacitance and has a high energy density? Then this electrolytic CGS401T450R5L aluminum capacitor from Cornell Dubilier is the one for you! It can withstand a voltage of 450 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 85 °C. Its capacitance value is 400uF. The CGS401T450R5L aluminum electrolytic capacitor has a screw terminal termination style. Its leakage current is 6000@5Min μA. This product is 142.875(Max) mm tall with a diameter of 34.925(Max) mm.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

