Illinois CapacitorCGS243U016R3CCapacitor de aluminio
Cap Aluminum Lytic 24000uF 16V -10% to 75% (34.93 X 79.38mm) Clamp Mount Screw 0.032 Ohm 5.6A 2000h 85°C
| Compliant | |
| EAR99 | |
| NRND | |
| 8532.22.00.40 | |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 24000uF | |
| -10% to 75% | |
| 16VDC | |
| 0.032 | |
| Standard | |
| 5.6 | |
| 6000@5Min | |
| 2000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Clamp Mount | |
| Screw | |
| 2 | |
| 34.93 X 79.38 | |
| -40 | |
| 85 | |
| 34.93(Max) | |
| 79.38(Max) |
Cornell Dubilier has you covered with their pure aluminum electrolytic CGS243U016R3C electrolytic capacitor, designed to filter out lower frequencies. It can withstand a voltage of 16 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 85 °C. This product is 79.375(Max) mm tall with a diameter of 34.925(Max) mm. Its capacitance value is 24000uF. The CGS243U016R3C aluminum electrolytic capacitor has a screw terminal termination style. Its leakage current is 6000@5Min μA.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

