Illinois CapacitorCGS222T200V4CCapacitor de aluminio
Cap Aluminum Lytic 2200uF 200V -10% to 50% (50.8 X 104.78mm) Clamp Mount Screw 0.054 Ohm 6A 2000h 85°C
| Compliant | |
| EAR99 | |
| NRND | |
| 8532.22.00.55 | |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 2200uF | |
| -10% to 50% | |
| 200VDC | |
| 0.054 | |
| Standard | |
| 6 | |
| 6000@5Min | |
| 2000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Clamp Mount | |
| Screw | |
| 2 | |
| 50.8 X 104.78 | |
| -40 | |
| 85 | |
| 50.8(Max) | |
| 104.78(Max) |
Cornell Dubilier has you covered with their pure aluminum electrolytic CGS222T200V4C electrolytic capacitor, designed to filter out lower frequencies. It can withstand a voltage of 200 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 85 °C. The CGS222T200V4C aluminum electrolytic capacitor has a screw terminal termination style. This product is 104.775(Max) mm tall with a diameter of 50.8(Max) mm. Its leakage current is 6000@5Min μA. Its capacitance value is 2200uF.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

