Illinois CapacitorCGS171T450R3CCapacitor de aluminio
Cap Aluminum Lytic 170uF 450V -10% to 50% (34.93 X 79.38mm) Clamp Mount Screw 0.456 Ohm 1.5A 2000h 85°C
| Compliant | |
| EAR99 | |
| NRND | |
| 8532.22.00.40 | |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 170uF | |
| -10% to 50% | |
| 450VDC | |
| 0.456 | |
| Standard | |
| 1.5 | |
| 6000@5Min | |
| 2000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Clamp Mount | |
| Screw | |
| 2 | |
| 34.93 X 79.38 | |
| -40 | |
| 85 | |
| 34.93(Max) | |
| 79.38(Max) |
This electrolytic CGS171T450R3C aluminum capacitor from Cornell Dubilier has a relatively high equivalent series resistance which allows it to generate high heat for a given current level. It can withstand a voltage of 450 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 85 °C. Its leakage current is 6000@5Min μA. The CGS171T450R3C aluminum electrolytic capacitor has a screw terminal termination style. Its capacitance value is 170uF. This product is 79.375(Max) mm tall with a diameter of 34.925(Max) mm.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

