Illinois CapacitorCGS162U050R2CCapacitor de aluminio
Cap Aluminum Lytic 1600uF 50V -10% to 75% (34.93 X 53.98mm) Clamp Mount Screw 0.048 Ohm 3.9A 2000h 85°C
| Compliant | |
| EAR99 | |
| NRND | |
| 8532.22.00.40 | |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 1600uF | |
| -10% to 75% | |
| 50VDC | |
| 0.048 | |
| Standard | |
| 3.9 | |
| 6000@5Min | |
| 2000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Clamp Mount | |
| Screw | |
| 2 | |
| 34.93 X 53.98 | |
| -40 | |
| 85 | |
| 34.93(Max) | |
| 53.98(Max) |
Manufactured from Cornell Dubilier, this electrolytic CGS162U050R2C aluminum capacitor is made from aluminum foil anode and is ideal for filtering out low frequencies. It can withstand a voltage of 50 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 85 °C. Its capacitance value is 1600uF. This product is 53.975(Max) mm tall with a diameter of 34.925(Max) mm. The CGS162U050R2C aluminum electrolytic capacitor has a screw terminal termination style. Its leakage current is 6000@5Min μA.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.