Illinois CapacitorCGS112T450X4CCapacitor de aluminio
Cap Aluminum Lytic 1100uF 450V -10% to 50% (76.2 X 104.78mm) Clamp Mount Screw 0.076 Ohm 6.5A 2000h 85°C
| Compliant | |
| EAR99 | |
| NRND | |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 1100uF | |
| -10% to 50% | |
| 450VDC | |
| 0.076 | |
| Standard | |
| 6.5 | |
| 4220@5Min | |
| 2000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Clamp Mount | |
| Screw | |
| 2 | |
| 76.2 X 104.78 | |
| -40 | |
| 85 | |
| 76.2(Max) | |
| 104.78(Max) |
Use this relatively high equivalent series resistance electrolytic CGS112T450X4C aluminum capacitor from Cornell Dubilier to generate high heat for a given current level. It can withstand a voltage of 450 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 85 °C. This product is 104.775(Max) mm tall with a diameter of 76.2(Max) mm. The CGS112T450X4C aluminum electrolytic capacitor has a screw terminal termination style. Its capacitance value is 1100uF. Its leakage current is 6000@5Min μA.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

