TDKCGB2A1JB0J225M033BCCapacitor cerámico multicapa
Cap Ceramic 2.2uF 6.3V JB 20% Pad SMD 0402 85°C T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| CGB2A1JB0J225M033BC | |
| Automotive | No |
| PPAP | No |
| 2.2uF | |
| 20% | |
| 6.3VDC | |
| JB | |
| Standard | |
| No | |
| Low Profile | |
| Flat | |
| Surface Mount | |
| Pad | |
| 2 | |
| Ceramic Chip | |
| 1 X 0.5 X 0.33 | |
| 0402 | |
| -25 | |
| 85 | |
| Tape and Reel | |
| 1 | |
| 0.5 | |
| 0.33(Max) |
With alternating layers of ceramic acting as the dielectric and electrodes, this CGB2A1JB0J225M033BC multilayer ceramic capacitor from TDK achieves a large capacitance in a small package. It can withstand a voltage of 6.3 VDC. This MLCC capacitor has a maximum operating temperature of 85 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. Its capacitance value is 2.2uF. This product is 1 mm long, 0.33(Max) mm tall and 0.5 mm deep. It has a tolerance of 20%.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

