TDKCGB1T3X6S0G104M022BBCapacitor cerámico multicapa
Cap Ceramic 0.1uF 4V X6S 20% Pad SMD 0201 105°C T/R
| Compliant | |
| EAR99 | |
| NRND | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| 0.1uF | |
| 20% | |
| 4VDC | |
| X6S | |
| Standard | |
| Yes | |
| Flat | |
| Surface Mount | |
| Pad | |
| 2 | |
| Ceramic Chip | |
| 10 | |
| 0.6 X 0.3 X 0.22 | |
| 0201 | |
| -55 | |
| 105 | |
| Tape and Reel | |
| 0.6 | |
| 0.3 | |
| 0.22(Max) |
Since this CGB1T3X6S0G104M022BB multilayer ceramic capacitor from TDK has multiple layers of dielectric and electrodes, you'll be getting high stability and low losses for resonant circuit applications. It can withstand a voltage of 4 VDC. This MLCC capacitor has a maximum operating temperature of 105 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. Its capacitance value is 0.1uF. It has a tolerance of 20%. This product is 0.6 mm long, 0.22(Max) mm tall and 0.3 mm deep.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

