Un 25-50% de rebaja
LittelfuseCG31.5LTubos de descarga de gas
Gas Discharge Tubes 1500VDC 10kADC 1pF Axial Thru-Hole
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| 2200 | |
| 1500 | |
| 10 | |
| 10 | |
| 1 | |
| 500 | |
| 2 | |
| Axial | |
| 2 | |
| -40 | |
| Tray | |
| 125 | |
| 0.81 | |
| 6 | |
| 8 | |
| No | |
| Through Hole |
Ideal for internal and external surge protection this 2-electrode high voltage surge CG31.5L surge arrestor from Littelfuse helps protect your design. Its maximum surge current is 10 kA. This part has an operating temperature range of -40 °C to 125 °C. This product comes packaged in bulk, so the parts will be stored loosely. This product is 7.57 mm long with a diameter of 9.14 mm.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

