LittelfuseCG2145MSTubos de descarga de gas
Gas Discharge Tubes 145VDC 20kADC 20AAC 1.5pF Solder Pad SMD
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| 500 | |
| 80 | |
| 600 | |
| 145 | |
| 20 | |
| 20 | |
| 10 | |
| 1.5 | |
| 400 | |
| 2 | |
| Solder Pad | |
| 5.58 | |
| 2 | |
| -40 | |
| Tape and Reel | |
| 90 | |
| 6.05 | |
| 8.3 | |
| 8.3 | |
| No | |
| Surface Mount |
Reduce the risk of equipment damage with Littelfuse's CG2145MS gas discharge tube. Its DC sparkover voltage is 145 V, and its impulse discharge current (8x20 us, 10 Hits) is 20 A. This item should be stored between -40 °C and 90 °C. This GDT has an operating temperature range of -40 °C to 90 °C. It has 2 terminals/electrodes. The CG2145MS GDT has a solder pad termination style. Mount your GDT on a printed circuit board using surface mount technology to produce the most effective results. This part has a pitch of 5.89 mm. This product is 6.05 mm long, 8.3 mm tall and 8.3 mm deep.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

