Un 10-25% de rebaja
BournsCG0402MLU-24GSupresores ESD
ESD Suppressor Diode 24V 25Vc Automotive AEC-Q200 2-Pin Case 0402(1006Metric) T/R
Compliant | |
EAR99 | |
Active | |
8536.30.80.00 | |
Automotive | Yes |
PPAP | Unknown |
1 | |
24(Typ) | |
25(Typ) | |
250 | |
0.005 | |
0.05 | |
-40 | |
125 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.36 |
Package Width | 0.5 |
Package Length | 1 |
PCB changed | 2 |
Supplier Package | Case 0402(1006Metric) |
2 | |
Lead Shape | No Lead |
This CG0402MLU-24G ESD protection device from Bourns protects against electrostatic discharge. This ESD diode has a maximum ESD protection device voltage of ±15(Min)@Air Gap/±8(Min)@Contact Disc kV. This device's maximum clamping voltage is 25(Typ) V. This ESD diode has an operating temperature range of -40 °C to 125 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. Its capacitance value is 0.05 pF.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.