KOA CorporationCFS1/4CT52R561JResistor sujeto a orificio pasante simple

Res Carbon Film 560 Ohm 5% 0.25W(1/4W) -450ppm/°C to 350ppm/°C Conformal Coated AXL T/R

Looking for a low-cost resistor to add to your printed circuit design? The CFS1/4CT52R561J fixed single through-hole resistor from KOA Speer Electronics is for you! This product has a resistance value of 560 Ohm. This part has a power rating of 0.25 (1/4) W. Its temperature coefficient is -450 to 350 ppm/°C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This device utilizes carbon film technology. This part has an operating temperature of -55 to 155 °C. It has a tolerance of 5%. The CFS1/4CT52R561J part has an axial termination style. This product is 3.2 mm long.

No Stock Available

Quantity Increments of 5000 Minimum 5000
  • Manufacturer Lead Time:
    9 semanas
    • Price: $0.0112
    1. 5000+$0.0112
    2. 10000+$0.0110
    3. 15000+$0.0109
    4. 20000+$0.0108
    5. 25000+$0.0106
    6. 40000+$0.0105
    7. 100000+$0.0104

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.