KOA CorporationCFS1/4CT52R304JResistor sujeto a orificio pasante simple
Res Carbon Film 300K Ohm 5% 0.25W(1/4W) -1000ppm/°C to 0ppm/°C Conformal Coated AXL T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8533.10.00.65 | |
| Automotive | No |
| PPAP | No |
| 300K | |
| 5% | |
| 250 | |
| 0.25 (1/4) | |
| Carbon Film | |
| -55 | |
| 155 | |
| -1000 to 0 | |
| 70 to 155 | |
| No | |
| No | |
| Conformal Coated | |
| Axial | |
| 2 | |
| Not Formed | |
| Tape and Reel | |
| Cylindrical | |
| 1.7 | |
| 3.2 | |
| 0.15 | |
| 0.45 | |
| 14 | |
| Through Hole |
The CFS1/4CT52R304J fixed single through-hole resistor, developed by KOA Speer Electronics, can offer you a more traditional mounting method for resistors in your circuit. This product has a resistance value of 300K Ohm. This dependable part has a power rating of 0.25 (1/4) W. Its temperature coefficient is -1000 to 0 ppm/°C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. The CFS1/4CT52R304J part has an axial termination style. This product is 3.2 mm long. This part has an operating temperature of -55 to 155 °C. This device utilizes carbon film technology. It has a tolerance of 5%.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

