Stackpole ElectronicsCFM14JT1M20Resistor sujeto a orificio pasante simple

Res Carbon Film 1.2M Ohm 5% 0.25W(1/4W) -1500ppm/°C to 0ppm/°C Conformal Coated AXL T/R

Do your through-hole printed circuit specifications require some resistance between components? SEI Stackpole Electronics can offer you a cost-effective solution with their CFM14JT1M20 fixed single through-hole resistor. This dependable part has a power rating of 0.25 (1/4) W. This product has a resistance value of 1.2M Ohm. Its temperature coefficient is -1500 to 0 ppm/°C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This device is made with carbon film technology. This product is 3.3 mm long. It has a tolerance of 5%. This part has an operating temperature of -55 to 155 °C. The CFM14JT1M20 part has an axial termination style.

No Stock Available

Quantity Increments of 5000 Minimum 5000
  • Manufacturer Lead Time:
    22 semanas
    • Price: $0.0100
    1. 5000+$0.0100
    2. 10000+$0.0098
    3. 20000+$0.0097
    4. 25000+$0.0096
    5. 30000+$0.0094
    6. 100000+$0.0093

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.