Stackpole ElectronicsCFM12JT12R0Resistor sujeto a orificio pasante simple

Res Carbon Film 12 Ohm 5% 0.5W(1/2W) -400ppm/°C to 0ppm/°C Conformal Coated AXL T/R

Do your through-hole printed circuit specifications require some resistance between components? SEI Stackpole Electronics can offer you a cost-effective solution with their CFM12JT12R0 fixed single through-hole resistor. This product has a resistance value of 12 Ohm. This part has a power rating of 0.5 (1/2) W. Its temperature coefficient is -400 to 0 ppm/°C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This device is made with carbon film technology. The CFM12JT12R0 part has an axial termination style. It has a tolerance of 5%. This product is 6 mm long. This part has an operating temperature of -55 to 155 °C.

A datasheet is only available for this product at this time.

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.