Stackpole ElectronicsCF18JT680KResistor sujeto a orificio pasante simple
Res Carbon Film 680K Ohm 5% 0.125W(1/8W) -850ppm/°C to 0ppm/°C Conformal Coated AXL T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8533.10.00.65 | |
| Automotive | No |
| PPAP | No |
| 680K | |
| 5% | |
| 250 | |
| 0.125 (1/8) | |
| Carbon Film | |
| -55 | |
| 155 | |
| -850 to 0 | |
| 70 to 155 | |
| No | |
| No | |
| Conformal Coated | |
| Axial | |
| 2 | |
| Not Formed | |
| Tape and Reel | |
| Cylindrical | |
| 1.7 | |
| 3.3 | |
| 0.45 | |
| 28 | |
| ±0.3 | |
| ±0.3 | |
| Through Hole |
If you are in the market for a cost-effective alternative to surface-mount components, the CF18JT680K fixed single through-hole resistor from SEI Stackpole Electronics could be of use in your design. This durable part has a power rating of 0.125 (1/8) W. This product has a resistance value of 680K Ohm. Its temperature coefficient is -850 to 0 ppm/°C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This product is 3.3 mm long. This part has an operating temperature of -55 to 155 °C. This device is made with carbon film technology. It has a tolerance of 5%. The CF18JT680K part has an axial termination style.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

