Stackpole ElectronicsCF18JT560KResistor sujeto a orificio pasante simple

Res Carbon Film 560K Ohm 5% 0.125W(1/8W) -850ppm/°C to 0ppm/°C Conformal Coated AXL T/R

Do your through-hole printed circuit specifications require some resistance between components? SEI Stackpole Electronics can offer you a cost-effective solution with their CF18JT560K fixed single through-hole resistor. This product has a resistance value of 560K Ohm. This dependable part has a power rating of 0.125 (1/8) W. Its temperature coefficient is -850 to 0 ppm/°C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. It has a tolerance of 5%. This device utilizes carbon film technology. This part has an operating temperature of -55 to 155 °C. The CF18JT560K part has an axial termination style. This product is 3.3 mm long.

No Stock Available

Quantity Increments of 5000 Minimum 5000
  • Manufacturer Lead Time:
    21 semanas
    • Price: $0.0076
    1. 5000+$0.0076
    2. 10000+$0.0075
    3. 20000+$0.0074
    4. 25000+$0.0073
    5. 30000+$0.0072
    6. 40000+$0.0071

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.