Stackpole ElectronicsCF18JT1K00Resistor sujeto a orificio pasante simple
Res Carbon Film 1K Ohm 5% 0.125W(1/8W) -400ppm/°C to 0ppm/°C Conformal Coated AXL T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| 1K | |
| 5% | |
| 250 | |
| 0.125 (1/8) | |
| Carbon Film | |
| -55 | |
| 155 | |
| -400 to 0 | |
| 70 to 155 | |
| No | |
| No | |
| Conformal Coated | |
| Axial | |
| 2 | |
| Not Formed | |
| Tape and Reel | |
| Cylindrical | |
| 1.7 | |
| 3.3 | |
| 0.45 | |
| 28 | |
| ±0.3 | |
| ±0.3 | |
| Through Hole |
If your printed circuit design utilizes more traditional mounting methods for components, look no further than the CF18JT1K00 fixed single through-hole resistor, developed by SEI Stackpole Electronics. This product has a resistance value of 1K Ohm. This part has a power rating of 0.125 (1/8) W. Its temperature coefficient is -400 to 0 ppm/°C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. The CF18JT1K00 part has an axial termination style. This product is 3.3 mm long. This device is made with carbon film technology. It has a tolerance of 5%. This part has an operating temperature of -55 to 155 °C.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

