Un 25-50% de rebaja
Stackpole ElectronicsCF18JT10M0Resistor sujeto a orificio pasante simple
Res Carbon Film 10M Ohm 5% 0.125W(1/8W) -1500ppm/°C to 0ppm/°C Conformal Coated AXL T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8533.10.00.65 | |
| Automotive | No |
| PPAP | No |
| 10M | |
| 5% | |
| 250 | |
| 0.125 (1/8) | |
| Carbon Film | |
| -55 | |
| 155 | |
| -1500 to 0 | |
| 70 to 155 | |
| No | |
| No | |
| Conformal Coated | |
| Axial | |
| 2 | |
| Not Formed | |
| Tape and Reel | |
| Cylindrical | |
| 1.7 | |
| 3.3 | |
| 0.45 | |
| 28 | |
| ±0.3 | |
| ±0.3 | |
| Through Hole |
Do your through-hole printed circuit specifications require some resistance between components? SEI Stackpole Electronics can offer you a cost-effective solution with their CF18JT10M0 fixed single through-hole resistor. This product has a resistance value of 10M Ohm. This durable part has a power rating of 0.125 (1/8) W. Its temperature coefficient is -1500 to 0 ppm/°C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. The CF18JT10M0 part has an axial termination style. This device utilizes carbon film technology. It has a tolerance of 5%. This part has an operating temperature of -55 to 155 °C. This product is 3.3 mm long.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

