Stackpole ElectronicsCF18JA2K00Resistor sujeto a orificio pasante simple
Res Carbon Film 2K Ohm 5% 0.125W(1/8W) -400ppm/°C to 0ppm/°C Conformal Coated AXL Ammo
| Compliant | |
| EAR99 | |
| Active | |
| 8533.10.00.65 | |
| Automotive | No |
| PPAP | No |
| 2K | |
| 5% | |
| 250 | |
| 0.125 (1/8) | |
| Carbon Film | |
| -55 | |
| 155 | |
| -400 to 0 | |
| 70 to 155 | |
| No | |
| No | |
| Conformal Coated | |
| Axial | |
| 2 | |
| Not Formed | |
| Ammo | |
| Cylindrical | |
| 1.7 | |
| 3.3 | |
| 0.45 | |
| 28 | |
| ±0.3 | |
| ±0.3 | |
| Through Hole |
Do your through-hole printed circuit specifications require some resistance between components? SEI Stackpole Electronics can offer you a cost-effective solution with their CF18JA2K00 fixed single through-hole resistor. This durable part has a power rating of 0.125 (1/8) W. This product has a resistance value of 2K Ohm. Its temperature coefficient is -400 to 0 ppm/°C. This device utilizes carbon film technology. This part has an operating temperature of -55 to 155 °C. It has a tolerance of 5%. The CF18JA2K00 part has an axial termination style. This product is 3.3 mm long.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

