Stackpole ElectronicsCF14JT100RResistor sujeto a orificio pasante simple

Res Carbon Film 100 Ohm 5% 0.25W(1/4W) -400ppm/°C to 0ppm/°C Conformal Coated AXL T/R

Looking for a traditional mounting method for resistors? Look no further, this CF14JT100R fixed single through-hole resistor from SEI Stackpole Electronics will get the job done. This product has a resistance value of 100 Ohm. This durable part has a power rating of 0.25 (1/4) W. Its temperature coefficient is -400 to 0 ppm/°C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This device utilizes carbon film technology. The CF14JT100R part has an axial termination style. It has a tolerance of 5%. This part has an operating temperature of -55 to 155 °C. This product is 6 mm long.

20,000 piezas: Se puede enviar mañana

    Total$90.00Price for 15000

    • (5000)

      Se puede enviar mañana

      Ships from:
      Estados Unidos de América
      Date Code:
      2415+
      Manufacturer Lead Time:
      22 semanas
      Country Of origin:
      China
      • In Stock: 20,000 piezas
      • Price: $0.006

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.