KOA CorporationCF1/4C303JResistor sujeto a orificio pasante simple
Res Carbon Film 30K Ohm 5% 0.25W(1/4W) -450ppm/°C to 350ppm/°C AXL Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8533.10.00.65 | |
| Automotive | No |
| PPAP | No |
| 30K | |
| 5% | |
| 300 | |
| 0.25 (1/4) | |
| Carbon Film | |
| -450 to 350 | |
| No | |
| No | |
| Axial | |
| 2 | |
| Not Formed | |
| Bulk | |
| Cylindrical | |
| 2.3 | |
| 6.1 | |
| 0.6 | |
| 20 | |
| Through Hole |
If you are designing a basic printed circuit that requires some resistance between components, the CF1/4C303J fixed single through-hole resistor from KOA Speer Electronics can offer you a solution.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

