Un 50-75% de rebaja

Stackpole ElectronicsCF12JT2K00Resistor sujeto a orificio pasante simple

Res Carbon Film 2K Ohm 5% 0.5W(1/2W) -400ppm/°C to 0ppm/°C Conformal Coated AXL T/R

If you are in the market for a cost-effective alternative to surface-mount components, the CF12JT2K00 fixed single through-hole resistor from SEI Stackpole Electronics could be of use in your design. This product has a resistance value of 2K Ohm. This durable part has a power rating of 0.5 (1/2) W. Its temperature coefficient is -400 to 0 ppm/°C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This device is made with carbon film technology. The CF12JT2K00 part has an axial termination style. This product is 8.5 mm long. It has a tolerance of 5%. This part has an operating temperature of -55 to 155 °C.

No Stock Available

Quantity Increments of 5000 Minimum 5000
  • Manufacturer Lead Time:
    22 semanas
    • Price: $0.0102
    1. 5000+$0.0102
    2. 10000+$0.0090

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.