Stackpole ElectronicsCF12JT20K0Resistor sujeto a orificio pasante simple
Res Carbon Film 20K Ohm 5% 0.5W(1/2W) -500ppm/°C to 0ppm/°C AXL T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8533.21.00.90 | |
| Automotive | No |
| PPAP | No |
| 20K | |
| 5% | |
| 350 | |
| 0.5 (1/2) | |
| Carbon Film | |
| -55 | |
| 155 | |
| -500 to 0 | |
| 70 to 155 | |
| No | |
| No | |
| Axial | |
| 2 | |
| Not Formed | |
| Tape and Reel | |
| Cylindrical | |
| 2.7 | |
| 8.5 | |
| 0.7 | |
| 28 | |
| ±0.5 | |
| ±1 | |
| Through Hole |
If you are in the market for a cost-effective alternative to surface-mount components, the CF12JT20K0 fixed single through-hole resistor from SEI Stackpole Electronics could be of use in your design. This product has a resistance value of 20K Ohm. This durable part has a power rating of 0.5 (1/2) W. Its temperature coefficient is -500 to 0 ppm/°C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This device is made with carbon film technology. The CF12JT20K0 part has an axial termination style. It has a tolerance of 5%. This part has an operating temperature of -55 to 155 °C. This product is 8.5 mm long.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

