KOA CorporationCF1/2CT52R470JResistor sujeto a orificio pasante simple
Res Carbon Film 47 Ohm 5% 0.5W(1/2W) -450ppm/°C to 350ppm/°C Conformal Coated AXL T/R
| Compliant | |
| EAR99 | |
| NRND | |
| 8533.10.00.65 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| 47 | |
| 5% | |
| 400 | |
| 0.5 (1/2) | |
| Carbon Film | |
| -55 | |
| 155 | |
| -450 to 350 | |
| 70 to 155 | |
| No | |
| No | |
| Conformal Coated | |
| Axial | |
| 2 | |
| Not Formed | |
| Tape and Reel | |
| Cylindrical | |
| 3 | |
| 8.5 | |
| 0.7 | |
| 20 | |
| Through Hole |
If you are looking for a cost-effective, easy to solder resistor, the CF1/2CT52R470J fixed single through-hole resistor from KOA Speer Electronics is the component for you. This product has a resistance value of 47 Ohm. This durable part has a power rating of 0.5 (1/2) W. Its temperature coefficient is -450 to 350 ppm/°C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This part has an operating temperature of -55 to 155 °C. The CF1/2CT52R470J part has an axial termination style. This product is 8.5 mm long. It has a tolerance of 5%. This device is made with carbon film technology.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

