TE ConnectivityCES-4Ajuste de calor
Heat Shrink Cable Entry Seal ST Nylon/Polyolefin Black
The Raychem EMI shielded boots are available in two main product categories; the -25S and the -100S. The -25S range of fluid-resistant screened boots provides fuel and heat resistance, RFI, and EMI protection up to 80 dB. The operating temperature of the -25S range of boots ranges from –75°C to 150°C, and the heat-shrink tubing provides mechanical protection to cable strain. The -100S range of heat-shrink boots is low-fire-hazard–rated, with a low smoke index as defined by NES 711, low toxicity as defined by NES 713, and high temperature index as defined by NES 715. The -100S range of heat-shrink boots also offers EMI and RFI screening and has an operating temperature range of –30°C to 105°C.
Drawings/Package

Key Features
• Operating temperature as low as –75°C and as high as 150°C (System 25)
• EMI and RFI shield up to 80 dB at 100 MHz
• -25S offers fluid resistance
• 100S low fire hazard to NES 711, 713, and 715
Markets
• Military Ground Vehicles
• Missile and Missile Launchers
• Naval Shipboard
• Flight Control Systems
• Radar Systems
• C4ISR Systems
General Applications
• High-speed circuits
• Data transmission
• Secure networks
LEARN MORE
| Compliant | |
| EAR99 | |
| Active | |
| 3926.90.99.85 | |
| Automotive | No |
| PPAP | No |
| Cable Entry Seal | |
| Straight | |
| Nylon/Polyolefin | |
| Black | |
| 40.64 | |
| 19.05 | |
| -55 | |
| 90 | |
| 97.79 |
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

