SamtecCES-110-01-G-DCabezales del conector y receptáculos PCB

Conn Socket Strip SKT 20 POS 2.54mm Solder ST Top Entry Thru-Hole Tube

Use this socket strip CES-110-01-G-D connector from Samtec when board-to-board interconnects is required. This SKT connector's 20 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a maximum voltage rating of 400 VAC. Its pitch is 2.54 mm. This is a 2-row connector. It has a straight body orientation. It has a socket type gender. This device has a maximum current rating of 5.5 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This connector has an operating temperature of -55 to 125 °C. This product is 25.4 mm long, 5.08 mm tall and 5.59 mm deep. It uses the solder termination method. CES-110-01-G-D is housed in black polyester.

Total en Stock: 300 piezas

Quantity Increments of 1 Minimum 1
  • Ships from:
    Estados Unidos de América
    Manufacturer Lead Time:
    1 semana
    • Price:

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.