SumidaCEP125NP-4R3MC-UMontaje superficial de inductores

Inductor Power Shielded Wirewound 4.3uH 20% 100KHz Ferrite 8.2A 0.0114Ohm DCR T/R

Save valuable space on a PCB with this power CEP125NP-4R3MC-U surface mount inductor from Sumida Corporation. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 125 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This SMD inductor has a maximum DC current of 8.2 A with a maximum resistance of 11.4m Ohm. It has a tolerance of 20%. It has an inductance of 4.3u H. This device is made with wirewound technology. Its test frequency is 100K Hz. This product is 12.9 mm long, 5.6 mm tall and 12.9 mm deep.

No Stock Available

Quantity Increments of 500 Minimum 500
  • Manufacturer Lead Time:
    26 semanas
    • Price: $1.6930
    1. 1+$1.6930
    2. 5000+$1.5050
    3. 10000+$1.4900
    4. 25000+$1.4751
    5. 50000+$1.4603
    6. 100000+$0.9839

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.