SumidaCEP125NP-1R8MC-HMontaje superficial de inductores
Inductor Power Shielded Wirewound 1.8uH 20% 100KHz Ferrite 15.5A 0.0034Ohm DCR T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Shielded | |
| Ferrite | |
| 1.8u | |
| 75 | |
| 20% | |
| 100K | |
| 15.5 | |
| 15.3 | |
| 0.0034 | |
| 3 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 12.9 | |
| Surface Mount | |
| 12.9 | |
| 5.6 |
Make any circuit look clean and compact using this power CEP125NP-1R8MC-H surface mount inductor from Sumida Corporation. This SMD inductor has an operating temperature range of -40 °C to 125 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This product is 12.9 mm long, 5.6 mm tall and 12.9 mm deep. This device utilizes wirewound technology. It has a tolerance of 20%. It has an inductance of 1.8u H. This SMD inductor has a maximum DC current of 15.5 A with a maximum resistance of 3.4m Ohm. Its test frequency is 100K Hz.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

