Mean Well EnterprisesCEN-60-48Suministros de energía LED
AC/DC LED Power Supply 62.4W Single 5-Pin
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8504.40.95.20 | |
| Automotive | No |
| PPAP | No |
| Constant Current | |
| AC/DC | |
| 1 | |
| 36 to 48 | |
| 1300 | |
| 62.4 | |
| 90VAC to 295VAC|127VDC to 417VDC | |
| 0.97(Min) | |
| 91(Typ) | |
| Lead Wire | |
| IP66 | |
| 3Year | |
| -30 | |
| 70 | |
| 600 | |
| Mounting | Screw |
| Package Height | 40.5 mm |
| Package Width | 62.5 mm |
| Package Length | 183 mm |
| PCB changed | 5 |
| 5 | |
| Lead Shape | Lead Wire |
Power your device with direct current by using this CEN-60-48 AC to DC power supply from Mean-Well USA, Inc. to convert an alternating current source to a direct current supply. It has a voltage of 48 V and maximum output power of 62.4 W. This part's single output can handle a current up to 1.3 A. This part has a minimum operating temperature of -30 °C and a maximum of 70 °C.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

