Un 10-25% de rebaja
BournsCE201210-R22JMontaje superficial de inductores
Inductor RF Multi-Layer 0.22uH 5% 50MHz 20Q-Factor Ceramic 0.3A 1.2Ohm DCR 0805 T/R
| Compliant | |
| EAR99 | |
| NRND | |
| 8504.50.80.00 | |
| Automotive | Yes |
| PPAP | Unknown |
| RF | |
| Multi-Layer | |
| Ceramic | |
| 0.22u | |
| 5% | |
| 50M | |
| 0.3 | |
| 1.2 | |
| 20(Typ) | |
| 100M | |
| 350M | |
| 2 | |
| 0805 | |
| -40 | |
| 105 | |
| Tape and Reel | |
| 2.2 | |
| Surface Mount | |
| 1.45 | |
| 1.2 |
An ideal space-saving electronic component is this chip CE201210-R22J surface mount inductor from Bourns. This SMD inductor has an operating temperature range of -55 °C to 125 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. It has an inductance of 220n H. Its test frequency is 50M Hz, while its minimum self-resonant frequency is 350M Hz. This SMD inductor has a maximum DC current of 300m A with a maximum resistance of 1.2 Ohm. It has a tolerance of 5%. This product is 2.2 mm long, 1.2 mm tall and 1.45 mm deep. This device utilizes multi-layer technology.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

