BournsCE201210-3N9JMontaje superficial de inductores
Inductor RF Multi-Layer 0.0039uH 5% 100MHz 18Q-Factor Ceramic 0.3A 0.15Ohm DCR 0805 T/R
| Compliant | |
| EAR99 | |
| NRND | |
| 8504.50.80.00 | |
| Automotive | Yes |
| PPAP | Unknown |
| RF | |
| Multi-Layer | |
| Ceramic | |
| 0.0039u | |
| 5% | |
| 100M | |
| 0.3 | |
| 0.15 | |
| 18(Typ) | |
| 100M | |
| 4000M | |
| 2 | |
| 0805 | |
| -40 | |
| 105 | |
| Tape and Reel | |
| 2.2 | |
| Surface Mount | |
| 1.45 | |
| 1.03 |
This chip CE201210-3N9J surface mount inductor from Bourns is available in all standard chip sizes in multilayer thick film and thin film deposition and wire wound styles. This SMD inductor has a minimum operating temperature of -55 °C and a maximum of 125 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This SMD inductor has a maximum DC current of 300m A with a maximum resistance of 150m Ohm. This device is made with multi-layer technology. It has an inductance of 3.9n H. It has a tolerance of 5%. This product is 2.2 mm long, 1.03 mm tall and 1.45 mm deep. Its test frequency is 100M Hz, while its minimum self-resonant frequency is 4G Hz.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

