Un 10-25% de rebaja
Illinois CapacitorCDV19FF681JO3Capacitor Mica
Cap Mica 680pF 1000V 5% (16.8 X 5.6 X 13.2mm) Radial 8.7mm 125°C T/R
| Not Compliant | |
| EAR99 | |
| Active | |
| 8532.29.00.40 | |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | No |
| PPAP | No |
| 680pF | |
| 5% | |
| 1000VDC | |
| Radial | |
| 8.7 | |
| 16.8 X 5.6 X 13.2 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 16.8(Max) | |
| 5.6(Max) | |
| 13.2(Max) | |
| 0.8 | |
| 13.2(Max) | |
| Through Hole |
Look no further! Cornell Dubilier's CDV19FF681JO3 silver mica capacitor is a great low-loss alternative to traditional capacitors and offers little to no capacitance variance. It can withstand a voltage of 1000 VDC. This silver mica capacitor has a maximum operating temperature of 125 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. The CDV19FF681JO3 silver mica capacitor has a radial termination style. Its capacitance value is 680pF. It has a tolerance of 5%. This product is 16.8(Max) mm long, 13.2(Max) mm tall and 5.6(Max) mm deep. This part has a lead diameter of 0.8 mm and a pitch of 8.7 mm.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.
